This 1Mb asynchronous SRAM features a 16-bit word size and operates at 5V. It has a maximum access time of 15ns and is available in a TSOP package. The device is RoHS compliant and has a maximum operating temperature of 125°C. It requires a minimum supply voltage of 4.5V and a maximum supply voltage of 5.5V, with a supply current of 50mA.
Issi IS64C6416AL-15TLA3 technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Address Bus Width | 16b |
| Package/Case | TSOP |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 135 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS64C6416AL-15TLA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.