Issi IS64LF12836A-7.5B3LA3 technical specifications.
| Access Time | 7.5ns |
| Package/Case | TBGA |
| Frequency | 117MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 4.5Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Package Quantity | 144 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS64LF12836A-7.5B3LA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
