
Issi IS64LF12836EC-7.5B3LA3 technical specifications.
| Access Time | 7.5ns |
| Address Bus Width | 17b |
| Package/Case | TFBGA |
| Density | 4Mb |
| Frequency | 117MHz |
| Max Frequency | 117MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.3V |
| Memory Size | 4.5Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.5V |
| Number of Ports | 4 |
| Number of Words | 128000 |
| Package Quantity | 144 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 185mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS64LF12836EC-7.5B3LA3 to view detailed technical specifications.
No datasheet is available for this part.