
Issi IS64LF12836EC-7.5B3LA3-TR technical specifications.
| Access Time | 7.5ns |
| Package/Case | TFBGA |
| Frequency | 117MHz |
| Max Frequency | 117MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 4.5Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Issi IS64LF12836EC-7.5B3LA3-TR to view detailed technical specifications.
No datasheet is available for this part.
