Issi IS64LPS102436B-166B2LA3 technical specifications.
| Access Time | 3.8ns |
| Package/Case | BGA |
| Frequency | 166MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 36Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS64LPS102436B-166B2LA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.