Issi IS64LPS102436B-166B3LA3-TR technical specifications.
| Access Time | 3.8ns |
| Package/Case | TBGA |
| Frequency | 166MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 36Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Issi IS64LPS102436B-166B3LA3-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.