Issi IS64LV25616AL-12BLA3 technical specifications.
| Access Time | 12ns |
| Package/Case | TFBGA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 4Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Package Quantity | 220 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS64LV25616AL-12BLA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
