Issi IS64LV51216-12TLA3-TR technical specifications.
| Access Time | 12ns |
| Package/Case | TSOP |
| Max Operating Temperature | 125°C |
| Memory Size | 8Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS64LV51216-12TLA3-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.