This 4Mb SRAM IC operates at a supply voltage of 2.5V and a frequency of 117MHz. It features an access time of 7.5ns and is packaged in a TQFP-72. The device is designed to operate within a temperature range of -40°C to 125°C. It is compliant with RoHS regulations and is available in a rail/Tube packaging format.
Issi IS64VF12832A-7.5TQLA3 technical specifications.
| Access Time | 7.5ns |
| Address Bus Width | 17b |
| Package/Case | TQFP |
| Density | 4Mb |
| Frequency | 117MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 4Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Number of Ports | 4 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 72 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS64VF12832A-7.5TQLA3 to view detailed technical specifications.
No datasheet is available for this part.