This 4Mb SRAM from Issi operates at a maximum temperature of 125°C and a minimum of -40°C. It has a 17-bit address bus width and supports a frequency of 117MHz. The device features a 7.5ns access time and is packaged in a TQFP package, available in quantities of 800 on tape and reel.
Issi IS64VF12832A-7.5TQLA3-TR technical specifications.
| Access Time | 7.5ns |
| Address Bus Width | 17b |
| Package/Case | TQFP |
| Density | 4Mb |
| Frequency | 117MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 4Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Number of Ports | 4 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Issi IS64VF12832A-7.5TQLA3-TR to view detailed technical specifications.
No datasheet is available for this part.