The IS64WV12816DBLL-12BLA3 is a 2Mb asynchronous SRAM memory device with a 16b word size and 17b address bus width. It operates within a temperature range of -40°C to 125°C and requires a supply voltage between 2.4V and 3.6V. The device is packaged in a TFBGA package and is compliant with RoHS regulations. It features a supply current of 60mA and is suitable for use in a variety of applications.
Issi IS64WV12816DBLL-12BLA3 technical specifications.
| Access Time | 12ns |
| Address Bus Width | 17b |
| Package/Case | TFBGA |
| Density | 2Mb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 2.4V |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Package Quantity | 480 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS64WV12816DBLL-12BLA3 to view detailed technical specifications.
No datasheet is available for this part.