The IS64WV25616EDBLL-10BLA3 is a 4Mb SRAM IC with an 18-bit address bus width and an access time of 10ns. It is packaged in a TFBGA package and is available in a rail/Tube packaging configuration. The IC operates within a temperature range of -40°C to 125°C and is compliant with RoHS standards. This SRAM IC is not radiation hardened and is suitable for use in a variety of applications.
Issi IS64WV25616EDBLL-10BLA3 technical specifications.
| Access Time | 10ns |
| Address Bus Width | 18b |
| Package/Case | TFBGA |
| Density | 4Mb |
| Max Operating Temperature | 125°C |
| Memory Size | 4Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS64WV25616EDBLL-10BLA3 to view detailed technical specifications.
No datasheet is available for this part.