
This 512Kb asynchronous SRAM features a 16-bit word size and 15ns access time. It operates within a temperature range of -40°C to 125°C and is powered by a 3.3V supply voltage. The device is packaged in a TSOP package and is available in quantities of 135. It is compliant with RoHS regulations and does not have radiation hardening capabilities.
Issi IS64WV3216BLL-15CTLA3 technical specifications.
| Access Time | 15ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Density | 512Kb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Supply Voltage | 2.5V |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 135 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS64WV3216BLL-15CTLA3 to view detailed technical specifications.
No datasheet is available for this part.
