Issi IS64WV3216BLL-15CTLA3-TR technical specifications.
| Package/Case | TSOP |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Issi IS64WV3216BLL-15CTLA3-TR to view detailed technical specifications.
No datasheet is available for this part.