Issi IS64WV6416BLL-15BA3 technical specifications.
| Access Time | 15ns |
| Package/Case | TFBGA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Package Quantity | 480 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS64WV6416BLL-15BA3 to view detailed technical specifications.
No datasheet is available for this part.