Issi IS64WV6416BLL-15TA3-TR technical specifications.
| Access Time | 15ns |
| Package/Case | TSOP |
| Max Operating Temperature | 125°C |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS64WV6416BLL-15TA3-TR to view detailed technical specifications.
No datasheet is available for this part.