Issi IS65C1024AL-45QLA3-TR technical specifications.
| Access Time | 45ns |
| Address Bus Width | 17b |
| Package/Case | SOP |
| Density | 1Mb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 35mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS65C1024AL-45QLA3-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.