The IS65WV25616BLL-70TLA3-TR is a 4Mb volatile SRAM IC with an access time of 70ns. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 2.5V and 3.6V. The device is packaged in a TSOP package and is available in quantities of 1000. It is suitable for use in a variety of applications, including those requiring high-speed data storage and retrieval.
Issi IS65WV25616BLL-70TLA3-TR technical specifications.
| Access Time | 70ns |
| Package/Case | TSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Issi IS65WV25616BLL-70TLA3-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.