
The IS66WV1M16DBLL-55BLI is a 16Mb volatile PSRAM with a 20-bit address bus width and an access time of 55ns. It is packaged in a TFBGA package and operates over a temperature range of -40°C to 85°C. The device is designed to be used with a supply voltage of 3.3V and is RoHS compliant. The IS66WV1M16DBLL-55BLI is available in quantities of 480 per package, packaged in rail or tube packaging.
Issi IS66WV1M16DBLL-55BLI technical specifications.
| Access Time | 55ns |
| Address Bus Width | 20b |
| Package/Case | TFBGA |
| Density | 16Mb |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | Volatile, , PSRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 480 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS66WV1M16DBLL-55BLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.