
The IS66WV1M16DBLL-55BLI-TR is a 16Mb volatile PSRAM with an access time of 55ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.5V and 3.6V. The memory is packaged in a BGA package and is available in quantities of 2500. It is suitable for use in a variety of applications, including those that require high-speed data transfer.
Issi IS66WV1M16DBLL-55BLI-TR technical specifications.
| Access Time | 55ns |
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | Volatile, , PSRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Issi IS66WV1M16DBLL-55BLI-TR to view detailed technical specifications.
No datasheet is available for this part.
