Issi IS66WV51216BLL-55BLI technical specifications.
| Access Time | 55ns |
| Package/Case | BGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | Volatile, , PSRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Package Quantity | 312 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS66WV51216BLL-55BLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
