Issi IS66WVC2M16ALL-7010BLI-TR technical specifications.
| Access Time | 70ns |
| Package/Case | VFBGA |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | Volatile, , PSRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Issi IS66WVC2M16ALL-7010BLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.