Issi IS66WVE2M16DBLL-70BLI technical specifications.
| Access Time | 70ns |
| Address Bus Width | 21b |
| Package/Case | TFBGA |
| Density | 32Mb |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | Volatile, , PSRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Ports | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 480 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS66WVE2M16DBLL-70BLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.