Issi IS66WVE2M16DBLL-70BLI-TR technical specifications.
| Access Time | 70ns |
| Package/Case | TFBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | Volatile, , PSRAM |
| Min Supply Voltage | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS66WVE2M16DBLL-70BLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
