Issi IS93C46A3GLI technical specifications.
| Access Time | 5ms |
| Package/Case | SOIC |
| Frequency | 2MHz |
| Interface | 2-Wire |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1024b |
| Min Supply Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Issi IS93C46A3GLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.