IST DIGIPICCO(TM)BASICI2C-G technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Output | DIGITAL |
| Reach SVHC Compliant | No |
| Response Time | 5s |
| Sensing Method | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for IST DIGIPICCO(TM)BASICI2C-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
