IST HYT221 technical specifications.
| Height | 5.3mm |
| Length | 15.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Response Time | 12s |
| RoHS Compliant | Yes |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for IST HYT221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
