The LINPICCO(TM)BASICA01 is a capacitive sensor module with an accuracy of 3%. It is designed to operate within a temperature range of -25°C to 85°C and can withstand a maximum supply voltage of 32V and a minimum supply voltage of 7V. The module is packaged in a module case and measures 10mm in width. It is not Reach SVHC compliant and uses a capacitive sensing method.
IST LINPICCO(TM)BASICA01 technical specifications.
| Accuracy | 3% |
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 32V |
| Min Supply Voltage (DC) | 7V |
| Operating Supply Voltage | 32V |
| Reach SVHC Compliant | No |
| Sensing Method | Capacitive |
| Series | LINPICCO |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for IST LINPICCO(TM)BASICA01 to view detailed technical specifications.
No datasheet is available for this part.