IST LINPICCO(TM)BASICA05 technical specifications.
| Accuracy | 3% |
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 32V |
| Min Supply Voltage (DC) | 7V |
| Operating Supply Voltage | 32V |
| Reach SVHC Compliant | No |
| Sensing Method | Capacitive |
| Series | LINPICCO |
| Supply Current | 3mA |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for IST LINPICCO(TM)BASICA05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
