IST P0K1.161.6W.B.010 technical specifications.
| Package/Case | 100 |
| Height | 1.6mm |
| Lead Length | 10mm |
| Min Operating Temperature | -200°C |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| RoHS | Compliant |
Download the complete datasheet for IST P0K1.161.6W.B.010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.