IST P0K1.232.2I.B.050 technical specifications.
| Package/Case | 100 |
| Min Operating Temperature | -50°C |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IST P0K1.232.2I.B.050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.