Quad high-speed differential line drivers designed for RS-422 interfaces. This integrated circuit features four independent transmitters and three transceivers, housed in a 16-PDIP through-hole package. Operating within a 4.75V to 5.25V supply voltage range, it offers a maximum supply current of 60mA and an output current of 20mA. The component functions across an operating temperature range of 0°C to 70°C.
Texas Instruments DS26LS31CN technical specifications.
| Package/Case | PDIP |
| ESD Protection | No |
| Height | 3.3mm |
| Interface | RS-422 |
| Lead Free | Contains Lead |
| Length | 19.05mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Receivers | 3 |
| Number of Transceivers | 3 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.48W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 60mA |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS26LS31CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.