Texas Instruments DS36954M technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 1 |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 60mV |
| RoHS Compliant | No |
| Simplex/Duplex | Half Duplex |
| Supply Current | 90mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS36954M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.