ITG Electronics AH3740A-100K technical specifications.
| Type | Power Bead |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.1u(OCL)/0.072uH |
| Tolerance | 10% |
| Inductance Test Frequency | 500KHz |
| Maximum DC Current | 78A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 95A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.000145(Typ)Ohm |
| Product Length | 9.6mm |
| Height | 10.2mm |
| Product Depth | 6.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITG Electronics AH3740A-100K to view detailed technical specifications.
No datasheet is available for this part.