The SC4015-1R2MU is a 1.2uH wirewound power inductor with a tolerance of 20%. It has a maximum DC current rating of 24.5mA and a maximum DC resistance of 0.00437 ohms. The inductor is available in a surface mount package with dimensions of 11mm in length, 4mm in height, and 10.4mm in depth. It operates over a temperature range of -40°C to 150°C.
ITG Electronics SC4015-1R2MU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 1.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300K/600KHz |
| Maximum DC Current | 24.5A |
| Max DC Resistance | 0.00437(Typ)Ohm |
| Product Length | 11mm |
| Height | 4mm |
| Product Depth | 10.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITG Electronics SC4015-1R2MU to view detailed technical specifications.
No datasheet is available for this part.