Inductor Power Wirewound 0.15uH 20% 300KHz/600KHz 51A 0.00068Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 0.15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300K/600KHz |
| Maximum DC Current | 51A |
| Max DC Resistance | 0.00068(Typ)Ohm |
| Product Length | 11mm |
| Height | 4.3mm |
| Product Depth | 10.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |