The SC4015-R50MU is a 0.5uH wirewound inductor with a tolerance of 20% and a maximum DC current rating of 37mA. It has a maximum DC resistance of 0.00138 ohms and is designed for surface mount applications. The inductor measures 11mm in length, 4.3mm in height, and 10.4mm in depth. It operates over a temperature range of -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 0.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300K/600KHz |
| Maximum DC Current | 37A |
| Max DC Resistance | 0.00138(Typ)Ohm |
| Product Length | 11mm |
| Height | 4.3mm |
| Product Depth | 10.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |