ITG Electronics SC4018-1R0MU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300K/600KHz |
| Maximum DC Current | 31A |
| Max DC Resistance | 0.00183(Typ)Ohm |
| Product Length | 11mm |
| Height | 4.8mm |
| Product Depth | 10.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITG Electronics SC4018-1R0MU to view detailed technical specifications.
No datasheet is available for this part.