The SC4018-R20MU is a 0.2uH inductor with a tolerance of 20% and a maximum DC current of 49mA. It has a maximum DC resistance of 0.0005 ohm and is constructed using wirewound technology. The inductor measures 11mm in length, 4.8mm in height, and 10.4mm in depth. It operates within a temperature range of -40 to 150 degrees Celsius.
ITG Electronics SC4018-R20MU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 0.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300K/600KHz |
| Maximum DC Current | 49A |
| Max DC Resistance | 0.0005(Typ)Ohm |
| Product Length | 11mm |
| Height | 4.8mm |
| Product Depth | 10.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITG Electronics SC4018-R20MU to view detailed technical specifications.
No datasheet is available for this part.