The SC4018-R37MU is a power inductor from ITG Electronics with a wirewound technology and 0.37uH inductance. It has a tolerance of 20% and is tested at 300K and 600K frequencies. The maximum DC current rating is 40A, with a typical DC resistance of 0.00093 ohms. The inductor measures 11mm in length, 5mm in height, and 10.4mm in depth. It operates between -40°C and 150°C.
ITG Electronics SC4018-R37MU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 0.37uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300K/600KHz |
| Maximum DC Current | 40A |
| Max DC Resistance | 0.00093(Typ)Ohm |
| Product Length | 11mm |
| Height | 5mm |
| Product Depth | 10.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITG Electronics SC4018-R37MU to view detailed technical specifications.
No datasheet is available for this part.