ITG Electronics SL1616A-R08MHF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.08uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 19A |
| Maximum Saturation Current | 22A |
| Max DC Resistance | 0.00032(Typ)Ohm |
| Product Length | 4mm |
| Height | 4mm |
| Product Depth | 4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITG Electronics SL1616A-R08MHF to view detailed technical specifications.
No datasheet is available for this part.