The SL2026-R15MHF is a ferrite wirewound inductor with a core material and 0.15uH inductance. It has a tolerance of 20% and a maximum DC current rating of 40mA. The inductor's typical temperature rise is 40 degrees Celsius, and its maximum saturation current is 22mA. The inductor's inductance decreases by 20% at its saturation current. It has a maximum DC resistance of 0.00047 ohms and measures 5.2mm in length, 6.6mm in height, and 5mm in depth. The SL2026-R15MHF operates between -55 and 130 degrees Celsius.
ITG Electronics SL2026-R15MHF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 40A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 22A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.00047(Typ)Ohm |
| Product Length | 5.2mm |
| Height | 6.6mm |
| Product Depth | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITG Electronics SL2026-R15MHF to view detailed technical specifications.
No datasheet is available for this part.