ITG Electronics SL2026B-R05LHF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.05uH |
| Tolerance | 15% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 53A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 72A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.00027(Typ)Ohm |
| Product Length | 5.2mm |
| Height | 6.6mm |
| Product Depth | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITG Electronics SL2026B-R05LHF to view detailed technical specifications.
No datasheet is available for this part.