The SL3732A-R15KU is a wirewound ferrite inductor with a nominal inductance of 0.15uH and a tolerance of 10%. It can handle a maximum DC current of 51mA and has a typical temperature rise of 40 degrees. The inductor's maximum operating temperature is 130 degrees Celsius, with a minimum operating temperature of -55 degrees Celsius. The inductor measures 9.6mm in length, 8mm in height, and 6.4mm in depth.
ITG Electronics SL3732A-R15KU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 51A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 67A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.00029(Typ)Ohm |
| Product Length | 9.6mm |
| Height | 8mm |
| Product Depth | 6.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
Download the complete datasheet for ITG Electronics SL3732A-R15KU to view detailed technical specifications.
No datasheet is available for this part.