This 0.22uH inductor is a wirewound ferrite core component with a 10% tolerance. It has a maximum DC current rating of 51mA and a typical temperature rise of 40°C. The inductance decreases by 20% at the maximum saturation current of 43mA. The component measures 9.6mm in length, 8mm in height, and 6.4mm in depth. It operates within a temperature range of -55°C to 130°C.
ITG Electronics SL3732A-R22KU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 51A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 43A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.00029(Typ)Ohm |
| Product Length | 9.6mm |
| Height | 8mm |
| Product Depth | 6.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITG Electronics SL3732A-R22KU to view detailed technical specifications.
No datasheet is available for this part.