The SL3732A-R28KU is a wirewound ferrite inductor from ITG Electronics. It has an inductance of 0.28uH with a tolerance of 10%. The inductor can handle a maximum DC current of 51mA. It is designed to operate within a temperature range of -55 to 130 degrees Celsius. The inductor measures 9.6mm in length, 8mm in height, and 6.4mm in depth.
ITG Electronics SL3732A-R28KU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.28uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 51A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 29A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.00029(Typ)Ohm |
| Product Length | 9.6mm |
| Height | 8mm |
| Product Depth | 6.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
Download the complete datasheet for ITG Electronics SL3732A-R28KU to view detailed technical specifications.
No datasheet is available for this part.