Inductor Power Shielded Wirewound 15uH 20% 100KHz 1.11A 0.19Ohm DCR 1515 T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.11A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.65A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.19(Typ)Ohm |
| Minimum Self Resonant Frequency | 16MHz |
| Case Size | 1515 |
| Product Length | 4.3mm |
| Height | 3mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |