Contact PIN Crimp ST Cable Mount T/R
ITT 030-2097-031 technical specifications.
| Contact Material | Copper Alloy |
| Gender | Male |
| Mount | Cable |
| Orientation | Straight |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 030-2097-031 to view detailed technical specifications.
No datasheet is available for this part.