ITT 038423-0026 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 17 |
| Orientation | Right Angle |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT 038423-0026 to view detailed technical specifications.
No datasheet is available for this part.