The ITT 053513-2263 is a female through hole connector with a max current rating of 7.5A and an operating temperature range of -55°C to 125°C. It features a copper alloy contact material and gold plating. The connector has a straight orientation and a termination of solder. It is designed for use in applications where high current and temperature ratings are required.
ITT 053513-2263 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Copper, Gold |
| Gender | Female |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Straight |
| Plating | Steel, Gold, Cadmium, Chromate, Tin |
| Shell Size | B |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 053513-2263 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.